• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6288590 Socket 7GD5 Socket module Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units: 1
  • Mounting type of the socket: rear wall
  • Type of device: CEE
  • Type of installation device: screw
  • Strain relief option: yes
  • With connection area: yes
  • Material: plastic
Product type

Socket

Component

Socket module

Type

Closed

Factory colour

Black

Content

1 pc(s)

Dim

(W x H x D) 139 x 79 x 54 mm

Width

139 mm

Height

79 mm

Depth

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958866 6288590 Socket 7GD5 Socket module Black 1 pc(s)

Description

Installation channel socket for mounting a CEE-socket with 4-point mounting track 60 x 60 mm or 70 x 70 mm; with external strain relief for sheath cables up to Ø 18 mm; with eccentric latch for screw-less quick mounting

This text is machine translated.