• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75080 Skirting board Skirting board 2000 mm White 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.50)
€ 21.99
-23 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Baseboard 2 m white

  • Clean and inconspicuous
  • Easy mounting
  • Wieland gesis compatible.
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

Skirting board

Component

Skirting board

Factory colour

White

Content

1 pc(s)

Dim

(L x W x H) 2000 x 25 x 80 mm

Length

2000 mm

Width

25 mm

Height

80 mm

Documents & Downloads

Datasheet

Datasheet 623301 75080 Skirting board Skirting board 2000 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 623301 75080 Skirting board Skirting board 2000 mm White 1 pc(s)

Information

Information 623301 75080 Skirting board Skirting board 2000 mm White 1 pc(s)

Description

For a hidden laying of cables and data cables.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.77€ 28.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)