• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6132246 Skirting board accessories SL 2GT2050 cws Socket module Creamy white 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of device units: 1
  • Halogen-free: no.
  • Installation device mounting type: Already equipped
  • Material: Plastic
Product type

Skirting board accessories

Component

Socket module

Type

2x Earth contact socket

Factory colour

Creamy white

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296607 6132246 Skirting board accessories SL 2GT2050 cws Socket module Creamy white 1 pc(s)

More interesting products

(*All information is plus legal VAT)