• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL200801 Cable trunking 2000 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Baseboard trunking - lower section 2 chambers

  • Duct height 80 mm
  • Channel width 20 mm
  • PVC material

Technical specifications

Product type

Cable trunking

Content

1 pc(s)

Dim

(L x W x H) 2000 x 20 x 80 mm

Length

2000 mm

Width

20 mm

Height

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249142 SL200801 Cable trunking 2000 mm 1 pc(s)

Description

Channel lower part for electrical installation channel system Socket strip channel made of plastic according to DIN EN 50085-1 as device installation channel. Lower section profile for direct wall mounting with pre-punched key hole at a distance of 125 mm, up to 4 chambers for system separation of lines and for quick mounting of device carriers without tools. The chamber structure of the lower section ensures the required ground clearance of at least 10 mm when accepting insulated cables.

This text is machine translated.

Features

  • Color black
  • Length 2000 mm
  • Number of fixed partitions 1
  • Number of chambers 2
  • Assignment of cables 11mm D e.g. NYM 3 x 1,5mm² 5
  • Protection film No
  • Approvals CE

More interesting products

(*All information is plus legal VAT)