Build the LEGO® Star Wars™ Darth Vader bust and then put it out
Match every detail of Darth Vader's legendary helmet with LEGO® bricks
Stand the bust on the stand next to the LEGO® minifigure Darth Vader
One of the separately available kits from the LEGO® Star Wars™ bust collection
Impressive Star Wars™ gift for adult fans and anyone who likes to collect models
Discover the optimized 3D assembly instructions in the LEGO® Builder APP
Check out other adult LEGO® Star Wars™ Collector Sets that are available separately
Technical specifications
DIMENSIONS: The Darth Vader bust of LEGO® stones is 18 cm high, 14 cm wide and 9 cm deep
Product type
LEGO® STAR WARS™
Recommended minimum age
18
LEGO parts
349
Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593579 6588616 LEGO® STAR WARS™
Description
Test your building with the LEGO® Star Wars™ Darth Vader bust (75439) and celebrate the legendary film villain. Use LEGO bricks and sophisticated building techniques to accurately reproduce the helmet worn by the Dark Lord in the classic Star Wars trilogy. Place Darth Vader on the expandable stand with name plate. Turn his head to the left and right or rotate the whole bust on the stand to admire it from every angle. Construct the stand slightly so that the enclosed LEGO minifigure Darth Vader can also have space. This adult kit and collector's piece is part of the LEGO Star Wars bust collection (each of these busts is sold separately). The bust is a fascinating science fiction room decoration or a great Star Wars gift for adult fans and anyone who collects these sets. The LEGO Builder APP offers you an even more fascinating building experience with its 3D instructions. In addition, APP lets you zoom in and rotate 3D models to see how far you've been with your model.
This text is machine translated.
Features
ADULT SCIENCE FICTION Kit: This LEGO® Star Wars Darth Vader bust (75439) is a model for building and displaying Darth Vader's menacing presence in the Star Wars™ saga
AUTHENTIC DETAILS: Picture Darth Vader's helmet and upper body with all the details, turning his head to the left and right
SHOW MODEL: Stand your bust on the buildable stand (with a name plate) next to the LEGO® minifigure Darth Vader and twist the bust on the stand to view it from any angle
EXTEND YOUR COLLECTION: This kit is part of the LEGO® Star Wars™ busts collection (each of these busts is sold separately) and offers a fascinating creative challenge to adult fans
STAR WARS™ GIFT: The imposing Darth Vader from this kit is a great gift for adult fans like you who love the original Star Wars trilogy
3D BUILDING INSTRUCTIONS: Get a new build experience with the 3D assembly instructions in the LEGO® Builder APP. You can save sets in the APP, zoom in and rotate a 3D model, and see how far you've been with your model
FROM A FAR AWAY GALAXY TO YOUR HOME: LEGO® Star Wars™ collection kits are for adults like you who like to be creative
Test your building with the LEGO® Star Wars™ Darth Vader bust (75439) and celebrate the legendary film villain. Use LEGO bricks and sophisticated building techniques to accurately reproduce the helmet worn by the Dark Lord in the classic Star Wars trilogy. Place Darth Vader on the expandable stand with name plate. Turn his head to the left and right or rotate the whole bust on the stand to admire it from every angle. Construct the stand slightly so that the enclosed LEGO minifigure Darth Vader can also have space. This adult kit and collector's piece is part of the LEGO Star Wars bust collection (each of these busts is sold separately). The bust is a fascinating science fiction room decoration or a great Star Wars gift for adult fans and anyone who collects these sets. The LEGO Builder APP offers you an even more fascinating building experience with its 3D instructions. In addition, APP lets you zoom in and rotate 3D models to see how far you've been with your model.
This text is machine translated.
Features
ADULT SCIENCE FICTION Kit: This LEGO® Star Wars Darth Vader bust (75439) is a model for building and displaying Darth Vader's menacing presence in the Star Wars™ saga
AUTHENTIC DETAILS: Picture Darth Vader's helmet and upper body with all the details, turning his head to the left and right
SHOW MODEL: Stand your bust on the buildable stand (with a name plate) next to the LEGO® minifigure Darth Vader and twist the bust on the stand to view it from any angle
EXTEND YOUR COLLECTION: This kit is part of the LEGO® Star Wars™ busts collection (each of these busts is sold separately) and offers a fascinating creative challenge to adult fans
STAR WARS™ GIFT: The imposing Darth Vader from this kit is a great gift for adult fans like you who love the original Star Wars trilogy
3D BUILDING INSTRUCTIONS: Get a new build experience with the 3D assembly instructions in the LEGO® Builder APP. You can save sets in the APP, zoom in and rotate a 3D model, and see how far you've been with your model
FROM A FAR AWAY GALAXY TO YOUR HOME: LEGO® Star Wars™ collection kits are for adults like you who like to be creative