• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

709.254 Dry lining box (Ø x D) 68 mm x 61 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.35 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cavity wall 2 components 47 mm 20s bags

  • draughtproof
  • IP 30

Technical specifications

Product type

Dry lining box

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Orange

Dim

(Ø x D) 68 mm x 61 mm

Depth

61 mm

(Ø)

68 mm

Description

Integrated breakthrough diaphragms made of rubber adapt smoothly to the respective pipe diameter, windproof, prevent the penetration of dust-loaded air and improve the noise control. Laterally lifted diaphragms make introduction possible of installation pipe a M25.

Scope of delivery

  • 20 pieces.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.