• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GAO 349300005 Cavity wall junction box (L x W) 107 mm x 107 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 8.99
-50 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cavity wall junction box

Mounting type

Cavity wall

Type

Junction box

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W) 107 mm x 107 mm

Length

107 mm

Width

107 mm

Depth

55 mm

Documents & Downloads

Datasheet

Datasheet 629480 GAO 349300005 Cavity wall junction box (L x W) 107 mm x 107 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629480 GAO 349300005 Cavity wall junction box (L x W) 107 mm x 107 mm 1 pc(s)

Description

With screwable fixing claws.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.