• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GAO 352900003 Cavity wall lining box (L x W) 136 mm x 68 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cavity wall lining box

Mounting type

Cavity wall

Type

Switch box with 2 chambers

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W) 136 mm x 68 mm

Length

136 mm

Width

68 mm

Depth

45 mm

Description

With screwable fixing claws

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.