• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71863 LEGO® NINJAGO Zilvar on his dragon animal Grimtak; toy monster with 3 minifigures

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® NINJAGO 71863 Zilvar on his dragon animal Grimtak; toy monster with 3 minifigures

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 7 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The Monster Grimtak from this 232-part game set is a 15 cm large action figure
Product type

LEGO® NINJAGO

Recommended minimum age

7

LEGO parts

232

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

Zilvar on his dragon animal Grimtak; toy monster with 3 minifigures

Factory colour

Multicolour

Material

Plastic

Weight

284 g

UKCA

not relevant

Number of pieces

232 Stück(e)

Sound effects

no

Package volume

1.773 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

284 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765474 71863 LEGO® NINJAGO Zilvar on his dragon animal Grimtak; toy monster with 3 minifigures

Description

LEGO® NINJAGO Zilvar on his dragon animal Grimtak (71863) leaves children from 7 years and over daring missions from the 4. Play the season of NINJAGO® up the kites. The action figure represents a toy monster with movable legs, arms and hands. A minifigure can ride on the saddle. The kit also includes 3 minifigures, so that children can play an exciting duel between the Ninja and the villains. Dragon-form quay has claws and a tail, Nya swings a golden sword, and the evil zilvar of the tiger tribe also carries a sword next to a lobe that is in a new holder. LEGO Ninjago sets let children immerse themselves in a fantasy world in which they can play fantastically with their beloved Ninja. And the LEGO Builder APP with easy-to-understand digital building instructions allows children to build confidently, enlarge and rotate a 3D model, and keep track of how far they are.

Game Set WITH toy monster: LEGO® NINJAGO® Zilvar on its dragon animal Grimtak (71863) is a kit that allows children to experience the exciting action scenes from the 4. Relay of the TV series NINJAGO the rise of the kites can be played
MOVABLE DRAGON: Look forward to sending the dangerous monster in exciting fantasy adventure and duels. The kite has bumpers and can move legs, arms and hands. Place Zilvar in the saddle to let him ride on Grimtak
3 NINJAGO® MINIFIGURES: The minifigures Zilvar, NYA and dragon-form quay invite children to exciting fantasy role-playing games and gripping duels between good and evil
ACCESSORIES FOR PLENTY OF ACTIONPASS: Each figure has its own equipment for the duels: Kai has claws, dragon wings and a dragon tail, Nya swings a golden sword, and Zilvar carries a silver sword in a holder
CREATIVE GIFT FOR CHILDREN: The monster and the dragon offer a fascinating building experience and invite children from the age of 7 to countless imaginative fantasy adventures
MORE NINJA ADVENTURES: Watch other LEGO® NINJAGO® game sets with detailed Mechs, temples and vehicles from the popular TV series, available separately
LEGO® NINJAGO® GAME SETS IN ABUNDANCE: The wide range of game sets allows children to immerse themselves in a fantasy world in which they can play with their beloved Ninja and dangerous villains

This text is machine translated.

Features

  • SET WITH TOY MONSTER: LEGO Ninjago Zilvar on its dragon animal Grimtak is a kit that allows children to perform action scenes from the 4. Season of NINJAGO reproduce the rise of the kites
  • SPIELSET WITH MOVABLE KITES: Children send the monster in exciting duels, move legs, arms and hands and let Zilvar ride in the saddle on Grimtak
  • 3 NINJAGO FIGURES: The LEGO mini figures Zilvar, Nya and dragon form quay invite children to exciting fantasy role-playing games and gripping duels between good and evil
  • ACCESSORIES FOR ACTIONPASS: Each LEGO figure has its own equipment for duels: Quay with claws, wings and tail, nya with golden sword and zilvar with silver sword
  • CREATIVE GIFT FOR CHILDREN: Monster and dragon offer an exciting construction experience and invite boys and girls from the age of 7 for imaginative adventures
  • MORE NINJA ADVENTURE: Discover more LEGO Ninjago sets with Mechs, temples and vehicles from the TV series and expand your own Ninja adventure world (available separately)
  • LEGO Ninjago SETS IN ABUNDANCE: The wide range allows children to immerse themselves in a fantasy world and experience their own adventures with ninja and villains

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)