• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75414 LEGO® STAR WARS™ The Force Burner Snowspeeder™

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® STAR WARS™ 75414 The Force Burner Snowspeeder™

  • Build toy snow sliders from LEGO® Star Wars: Rebuild the Galaxy for children
  • 3 LEGO® Star Wars™ minifigures: SIG Greebling, Darth Dev and Solitus
  • It has a double cockpit with a hidden, separable speedbike and a shooter
  • A buildable STAP for solitus is also included
  • Star Wars™ gift for children aged 7 and over
  • The LEGO® Builder APP offers an even more fascinating building experience
  • Discover separately available LEGO® Star Wars™ collection kits for fans of all ages
  • The Force Burner Snowspeeder is 17 cm long

Technical specifications

Product type

LEGO® STAR WARS™

Recommended minimum age

7 years

LEGO parts

349

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

The Force Burner Snowspeeder™

Factory colour

Multicolour

Weight

0.475

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400520 75414 LEGO® STAR WARS™ The Force Burner Snowspeeder™

Description

Enjoy an action-packed gaming experience with The Force Burner Snowspeeder (75414). This collection toy is a great Star Wars™ gift idea for boys, girls and all fans aged 7 and over. Children can take this special snow glider from the 2. Season of LEGO® Star Wars: Rebuild the Galaxy with all its cool features. It is decorated with distinctive flame stickers, has a double cockpit with hidden speedbike and a shooter at the rear. Press down on the rear seat in the cockpit (or on the head of the LEGO minifigure sitting there) to let the speedbike go.
This construction and game set contains also for the very first time the LEGO star wars mini-figures SIG Greebling, Darth Dev and Solitus. Each of these figures has a light sword. However, Solitus has a double-blade light sword. And for exciting action scenes you can bet on his cool STAP. The set consists of 349 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)