• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75443 LEGO® STAR WARS™ Grogus Home (75443): Construction and games set

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® STAR WARS™ 75443 Grogus Home (75443): Construction and games set

  • This excellent construction and game set with Grogu contributes children from 4 years of age to the building
  • Grogu can be built very easily
  • Then move the figure's head, arms and hands
  • Accessories such as a cooking pot and a marshmallow on a bar invite you to play
  • Place the Sorgan frog on the catapult and let it jump
  • Star Wars gift: The Mandalorian for infants 4 years and older
  • Building experience that ties young children closer to their parents or siblings
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • The buildable Grogu figure is 7 cm in size

Technical specifications

Product type

LEGO® STAR WARS™

Recommended minimum age

4

LEGO parts

107

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Grogus Home (75443): Construction and games set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524461 75443 LEGO® STAR WARS™ Grogus Home (75443): Construction and games set

Description

Grogus Home (75443) is the first construction and gaming experience for children aged 4 and over in the LEGO® Star Wars™ Universum. The great little gift for small children and young Star Wars fans contains the easy-to-build figure Grogu, an Sorgan frog, 2 mini-models and authentic accessories. Use the catapult to jump the Sorgan frog. Reframe scenes at the Star Wars fireplace: The Mandalorian with a cooking pot, 2 tentacles, a marshmallow sped on a bar and 2 blue cookies. One of the cookies fits in Grogus's belly. The simple image instructions are perfect for children who are learning to read at the moment. The LEGO Builder APP offers additional digital building fun. Magnification and turning functions help children to better imagine the model when assembling the parts. Of course, little help from siblings and adults does not hurt either. The set consists of 107 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)