• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75451 LEGO® STAR WARS™ Showdown with the guard droid at the Huttenpalast; kit for collecting and playing with the Mandal

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® STAR WARS™ 75451 Showdown with the guard droid at the Huttenpalast; kit for collecting and playing with the Mandalorian and Grogu; gift for fans aged 9 and over

  • This toy allows children to play the duel at the Huttenpalast
  • Chick Mando and Grogu into a duel with EMBO and his partner Keibu
  • Move the hands of the 3-armed guard droid and fire with his shooter
  • Also a palace gates and a lot of accessories invite for exciting role-playing games
  • Cool gift for children and fans aged 9 and over
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • Discover additional LEGO® Star Wars™ sets available separately for fans of all ages
  • The guard droid from this 415-piece set is 14 cm tall

Technical specifications

  • Product type: Kit
  • Recommended age in years of age (at least): 9 year(s)
  • Country of origin: Czech Republic
Product type

LEGO® STAR WARS™

Recommended minimum age

9

LEGO parts

415

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Showdown with the guard droid at the Huttenpalast; kit for collecting and playing with the Mandalorian and Grogu; gift for fans aged 9 and over

Factory colour

Multicolour

Material

Plastic

Weight

455 g

UKCA

yes

Number of pieces

415 Stück(e)

Sound effects

no

Package volume

3.053 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

455 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771332 75451 LEGO® STAR WARS™ Showdown with the guard droid at the Huttenpalast; kit for collecting and playing with the Mandal

Description

Showdown with the guard droid at the Huttenpalast (75451) is a LEGO® Star Wars™ construction toy, which allows children to accompany Mandalorians and Grogu into many adventures. Move the hands, arms, legs and feet of the powerful droid and fire with his shooter. Equip Mando with a rocket backpack and a blow gun so that he can pick it up with the Mech. Help Grogu open the back of the droid so that he can climb in and disable the mech. Then open the palace gate to record it with the head money hunter EMBO and his bow tie as well as with his partner Keibu. This game set lets children play exciting scenes from Star Wars: The Mandalorian and Grogu and represent new action adventures. And the LEGO Builder APP with easy-to-use digital building instructions allows children to build self-confidently, enlarge and rotate a 3D model, and see how far they're already.
The 415-piece set is a great birthday or Christmas present for children and all fans aged 9 and over.

This text is machine translated.

Features

  • Building kit FOR EVERY LOT OF ACTIONSPASS: This detailed set of the Star Wars series: The Mandalorian and Grogu lets you play the showdown with the guard droid at the Huttenpalast (75451)
  • 4 CHARACTERS FOR ROLE-PLAYING GAMES: Children can assist Mando and Grogu against EMBO and its partner Keibu
  • MOVING FIGURE: Move the hands, arms, legs and feet of the 3-arm guard droid, fire with his shooter and open his back to put Grogu in to disable the Mech
  • HEADMONEY HUNTERS ARE BIG RIVALS: Young fans can play scenes or show new adventures. Mando can use his rocket backpack and its blazer gun to record it with EMBO and its bow tie
  • GIFT IDEA FOR KIDS: This LEGO® Stone game set is a cool place for kids and all Star Wars™ fans aged 9 and over
  • USEFUL HELPERS: The 3D installation instructions in the LEGO® Builder APP offer an equally intuitive and creative adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
  • EXPLORE THE GALAXY: See the other Star Wars separately available sets: The Mandalorian and Grogu to play exciting scenes or create new adventures
  • DIMENSIONS: The guard droid from this 415-piece set is 14 cm large

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)