ONE PIECE PIRAT Toys: The cabin in Windmühlendorf is a kit and LEGO® anime toy for boys and girls aged 8 and over that brings the ONE PIECE Adventure to life for children.
Game set with action heroes: The set contains the characters of Ruffy, Shanks and Makino, 3 well-known characters from the Netflix series.
Toy for role playing: Children can take off the roof of the beach bar to gain access to the fascinating furnishings and cross the dock to catch a pirate boat.
Authentic action fun for fans of ONE PIECE: A pin letter and a mysterious felony make children play imaginative.
Gift for anime and pirate fans: Surprise fans of the ONE PIECE Pirate adventure with this versatile construction toy.
Even more fun: The LEGO® ONE PIECE Sets, which are available separately, allow children to collect and combine models to play even more imaginative and create even more fascinating exhibits.
LEGO® ONE PIECE Collectibles: LEGO ONE PIECE Toys give young fans the opportunity to reproduce the characters, locations and adventures of the Netflix series with their own hands.
299-piece game set: The beach bar from this LEGO® set is 13 cm high, 19 cm wide and 19 cm deep.
Technical specifications
The beach bar from this LEGO set is 13 cm high, 19 cm wide and 19 cm deep.
Product type
LEGO® ONE PIECE
Recommended minimum age
8 years
LEGO parts
299
Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
Weight
440 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436225 75636 LEGO® ONE PIECE
Description
Children who love ONE PIECE, PIRAT Toys and ANIME room decorations can experience many imaginative adventures with the cabin in Windmühlendorf (75636) and present fun role-playing games. Cool backgrounds, authentic accessories and legendary characters make this anime toy the perfect gift for boys and girls aged 8 and over. Children can take off the roof of the beach bar to play with the detailed furnishings. Inside you will find accessories for the operation of the bar and for entertaining guests. You can hang a pin letter on the wall. There is space for additional insert letters from other separately available LEGO® ONE PIECE sets. Outside a pirate boat with a chain is moored at the pier. The set also contains the mini figures Ruffy, Shanks and Makino, 3 unforgettable characters in the Netflix series. The intuitive LEGO Builder APP provides extra building fun. In the APP, builders can enlarge and rotate 3D views of the models and track their construction progress. The set consists of 299 parts.
Children who love ONE PIECE, PIRAT Toys and ANIME room decorations can experience many imaginative adventures with the cabin in Windmühlendorf (75636) and present fun role-playing games. Cool backgrounds, authentic accessories and legendary characters make this anime toy the perfect gift for boys and girls aged 8 and over. Children can take off the roof of the beach bar to play with the detailed furnishings. Inside you will find accessories for the operation of the bar and for entertaining guests. You can hang a pin letter on the wall. There is space for additional insert letters from other separately available LEGO® ONE PIECE sets. Outside a pirate boat with a chain is moored at the pier. The set also contains the mini figures Ruffy, Shanks and Makino, 3 unforgettable characters in the Netflix series. The intuitive LEGO Builder APP provides extra building fun. In the APP, builders can enlarge and rotate 3D views of the models and track their construction progress. The set consists of 299 parts.