• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75644 LEGO® ONE PIECE Woogey vs. Boogey - Giants from Little Garden; kit with 8 LEGO figures for fans of the ONE PIECE r

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® ONE PIECE 75644 Woogey vs. Boogey - Giants from Little Garden; kit with 8 LEGO figures for fans of the ONE PIECE real film; gift for children aged 9 and over

  • The two giants and the straw hat pirates offer enormous ONE PIECE action fun
  • Woogey, Boogey, Zorro, Lysop, Mister 13. Miss Friday, Mister 3 and Miss Goldweek
  • Woogey and Boogey have movable limbs, wear fabric necklaces and swing mega blades
  • Cool accessories and authentic details from the Netflix-series invite you to participate in role-playing games
  • This ONE piece set is a great surprise for children aged 9 and over
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • LEGO® ONE PIECE toys bring the characters of the Netflix series to life and their adventures
  • Woogey from this 733-part kit is 13 cm wide

Technical specifications

Product type

LEGO® ONE PIECE

Recommended minimum age

9

LEGO parts

733

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Woogey vs. Boogey - Giants from Little Garden; kit with 8 LEGO figures for fans of the ONE PIECE real film; gift for children aged 9 and over

Factory colour

Multicolour

Material

Plastic

Weight

772 g

UKCA

yes

Number of pieces

733 Stück(e)

Sound effects

no

Package volume

5.655 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

772 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771341 75644 LEGO® ONE PIECE Woogey vs. Boogey - Giants from Little Garden; kit with 8 LEGO figures for fans of the ONE PIECE r

Description

Woogey vs. Boogey - Giant from Little Garden (75644) is a construction toy that lets the two lovable giants from the ONE PIECE reality film on Netflix perform a fierce duel. The moving giants Woogey and Boogey, the vulture Miss Friday with Mister 13 on the back and the mini figures Zorro, Lysop, Mister 3 and Miss Goldweek can deliver a thrilling action showdown. This construction set is a fascinating gift for children aged 9 years and above. Woogey and Boogey wear fabric jackets, have joints in the limbs and swing mega blades. Mister 3's waxing spear, palette and brush by Miss Goldweek, the shooter, helmets and goggles by Mister 13 and Miss Friday and a folding candlestick make children play with imagination. And group enthusiasts can discover 3 small stones with secret stores. And the LEGO Builder APP gives kids clear digital building instructions to shoot and enlarge 3D models and see how far they've got with their model. The set consists of 733 parts.

This text is machine translated.

Features

  • Building kit WITH 2 GIANTS: Look forward to mega action fun with LEGO® ONE PIECE Woogey vs. Boogey – giant from Little Garden (75644). The two high-rise action figures meet the straw hat pirates
  • 8 LEGO® FIGURES: Bring Woogey and Boogey in cool action poses. The set also contains a Mister 13 minifigure, which rides away on the back of the Vulture Miss Friday as well as 4 other mini-figures: Zorro, Lysop, Mister 3 and Miss Goldweek
  • TOY FOR ROLE-PLAYING GAMES: Break up with the straw hat pirates in adventures with the evil agents of the Baroque company and with the dynamic giants. Woogey and Boogey have movable limbs, wear fabric necklaces and swing mega blades
  • AUTHENTIC DETAILS: The kit includes Miss Friday's shooter, helmet and goggles, a flip-up chandelier, and 3 secret stores
  • ONE PIECE GIFT FOR CHILDREN: This set is a great surprise for fans of the Netflix real film and for children aged 9 and over
  • FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
  • LEGO® ONE PIECE FANARTICLE: Children can use the collector sets from this extensive theme world to recreate the characters, places and adventures of the Netflix series
  • DIMENSIONS: The figure Woogey from this 733-piece kit is 18 cm large, 13 cm wide and 12 cm deep

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.