• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75638 LEGO® ONE PIECE

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® ONE PIECE 75638

  • Showdown at Arlong Park: This Anime series kit is a great LEGO® gift for boys and girls aged 9 and over. The ONE PIECE toy allows children to recreate the showdown between the straw hat pirates and the Arlong pirates
  • LEGO® Anime minifigures: The set contains the mini-figures Ruffy (with
  • Arm extension elements), Nami, Lysop, Arlong and Chu
  • Cool adventure toys for children: Young action heroes can accompany the straw hat pirates on a daring mission to the pagoda at Arlong Park, culminating in a thrilling showdown with a hostile pirate gang
  • LEGO® action toys with pirates: Children can knock firmly on the top of the pagoda, among other things, to let the tower collapse, practice the target in the shooting booth and put the villain in in the shark attack building
  • Gift for many anime adventures and role-playing games: This LEGO® kit for building, playing and exhibiting is a great present for boys and girls who love the Netflix series ONE PIECE
  • 3D Building Instructions: For an immersive building experience, children can download the LEGO® Builder APP. With the digital functions you can enlarge and rotate 3D model views, save sets and track your progress
  • LEGO® ONE PIECE Collectibles: LEGO ONE PIECE Toys give young fans the opportunity to reproduce the characters, locations and adventures of the Netflix series with their own hands

Technical specifications

  • The Pagode is 29 cm high, 16 cm wide and 10 cm deep.
Product type

LEGO® ONE PIECE

Recommended minimum age

9 years

LEGO parts

926

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Weight

930 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436227 75638 LEGO® ONE PIECE

Description

LEGO® ONE PIECE Showdown at Arlong Park (75638) is an interactive toy for children who love action adventures. This LEGO ONE PIECE set builds the thrilling showdown between the straw hat pirates and the Arlong pirates and is a great present for the anime series for boys and girls aged 9 and over. The kit contains the mini figures Ruffy – with arm extension pieces – Nami, Lysop, Arlong and Chu. During the showdown, children can collapse the pagoda by knocking firmly on the top of the roof. In the shooting range you can target funny destinations with the shooters. The evil Arlong can be placed on a throne in the shark attack building. Chu can get something to drink at the booth. And in the forest is the legendary ketchup bottle. This game set contains shooter and accessories, including 3 letters of cards. The intuitive LEGO Builder APP provides additional building fun. In the APP, builders can enlarge and rotate 3D views of the models and track their construction progress. The set consists of 926 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.