• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75642 LEGO® ONE PIECE Showdown with Captain Smoker; construction and play set; Diorama for exhibition; gift for children

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® ONE PIECE 75642 Showdown with Captain Smoker; construction and play set; Diorama for exhibition; gift for children aged 9 and over; minifigures: Monkey D. Ruffy, Sanji and Dragon

  • Get ready for explosive action with this Loguetown building for ONE PIECE fans
  • Includes the minifigures: Monkey D. Ruffy, Sanji, Dragon and Captain Smoker
  • Let the captain get up in smoke, set off an explosion and fall into an exciting duel
  • ONE PIECE room decoration with many well-known venues
  • Gift idea for fans of ONE PIECE's Netflix real film
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • Bring the characters of the Netflix series to life and their adventures
  • The main building in this 547-piece kit is 15 cm wide

Technical specifications

Product type

LEGO® ONE PIECE

Recommended minimum age

9

LEGO parts

547

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Showdown with Captain Smoker; construction and play set; Diorama for exhibition; gift for children aged 9 and over; minifigures: Monkey D. Ruffy, Sanji and Dragon

Factory colour

Multicolour

Material

Plastic

Weight

644 g

UKCA

yes

Number of pieces

547 Stück(e)

Sound effects

no

Package volume

4.42 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

644 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771339 75642 LEGO® ONE PIECE Showdown with Captain Smoker; construction and play set; Diorama for exhibition; gift for children

Description

LEGO® ONE PIECE Showdown with Captain Smoker (75642) lets children play fantastically with Monkey D. Ruffy, Sanji, Dragon and Captain Smoker. This ONE piece set is a great surprise for fans of the Netflix real film and for children aged 9 and over. This ONE PIECE Diorama will let you imitate the market in Loquetown including Katana shops, recruitment offices, colorful fish stalls and Smokers powerful motorbikes. Special parts let the captain get up in smoke. Relocate a lever to cause an explosion in the Marine Office. Cool equipment and 2 secret files for collecting are also great for playing. This set is a great birthday, Christmas or surprise gift. And the LEGO® Builder APP with easy-to-understand digital building instructions allows children to build confidently, zoom in and rotate a 3D model, and track how far they are with their model. This set consists of 547 parts.


L

This text is machine translated.

Features

  • LOGUETOWN TO BUILD AND PLAY: LEGO® ONE PIECE Showdown with Captain Smoker (75642) is a great diorama that offers fans of the Netflix real film explosive action fun
  • 4 MINIFIGURES: Get ready for adventure with Monkey D. Ruffy, Sanji, Dragon and Captain Smoker. There is a Katana store, a naval recruitment office and Smokers powerful motorcycle on the market
  • TOY FOR ROLE PLAYS: Use Captain Smokers forces to let him get up in smoke. Snap the lever around to cause an explosion at the Marine Recruitment Office, and look forward to huge action fun in a shop full of swords
  • ONE PIECE ROOMS DECOND: Create a dynamic model in which smoker drives past the detailed shops and the colorful fish stalls on his motorbike. Children can also find 2 secret files
  • CHILDREN'S GIFT IDEA: This ONE PIECE set is a great birthday, Christmas or surprise gift for Netflix real film fans and children aged 9 and over
  • FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
  • BRING THE ADVENTURES TO LIFE: With this LEGO® ONE PIECE collector's piece, children can reproduce characters and locations from the Netflix series and play exciting adventures
  • DIMENSIONS: The main building with the two shops of this 547-piece kit is 14 cm high, 15 cm wide and 12 cm deep

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.