• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76469 LEGO® HARRY POTTER™ Dobby, the free elf; building toys for children; 2-in-1 set

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® HARRY POTTER™ 76469 Dobby, the free elf; building toys for children; 2-in-1 set

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 8 year(s)
  • Recommended age in years (max.): 99 year(s)
  • This text is machine translated.

Technical specifications

  • DIMENSIONS: Dobby made of this 379-piece set is 18 cm large. Creacher brings it up to a size of 15 cm. However, the two models cannot be built at the same time.
Product type

LEGO® HARRY POTTER™

Recommended minimum age

8

LEGO parts

379

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Dobby, the free elf; building toys for children; 2-in-1 set

Factory colour

Multicolour

Material

Plastic

Weight

432 g

UKCA

yes

Number of pieces

379 Stück(e)

Sound effects

no

Package volume

3.053 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

432 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765483 76469 LEGO® HARRY POTTER™ Dobby, the free elf; building toys for children; 2-in-1 set

Description

Features

  • 2-IN-1 TOYS FROM 8 YEARS OF AGE: LEGO Harry Potter Dobby, the free elf, is a figure for building, playing and exhibiting and can alternatively be converted into the house 11 creacher
  • FULLY MOBILE TOYS LEGO FIGURE: Head, shoulders, arms, wrists, fingers and legs move to present Dobby sitting, standing or dynamic
  • KIT WITH DIFFERENT OPTIONS: Dobby can be converted into creacher, converted for the first time as LEGO figure, with movable head, ears, arms and legs
  • MODELING WITH a LOT OF ACCESSORIES: Dobbyes sport shoes, Tom Ridles diary with sock, Harry's lamp, skeleton wax and Slytherins medallions for detailed film scenes
  • HARRY POTTER GIFT FOR YOUNG AND GIRLS: This 2-in-1 game set is a magical gift for children aged 8 and over who love Harry Potter
  • OPTIMIZED INTERACTIVE EXPERIENCE: With the LEGO Builder APP 3D models rotate, zoom, track progress and save for an interactive building experience
  • MAZING HARRY POTTER FAN ARTICLES: The separately available LEGO sets let fans play back legendary scenes, represent new fantasy adventures and display the detailed 3D models

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)