• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

9130 N Fleischmann piccolo (incl. track bed) Curve 396.4 mm 30 ° 396.4 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fleischmann N gauge 'piccolo' track system

  • Embankment
  • Wooden sleeper lookalike
  • No need to lay ballast
  • Nickel silver alloy

Technical specifications

Manufacturer part #

9130

Size

N

Product type

N Fleischmann piccolo (incl. track bed)

Track type

Curve

Length

396.4 mm

Radius (model train)

396.4 mm

Angle

30°

Content

1 pc(s)

Age category

15 years and over

Description

The FLEISCHMANN N "piccolo" track corresponds to the internationally standardized N gauge. With the moulded plastic ballast bed with its detailed engraved and coloured imitation wood sleepers and fine reproduction of ballast stones, the model railway track is convincingly realistic. There is no need to lay your own ballast. These full profile rails consist of a high-quality nickel silver alloy with ideal conducting properties, even on long stretches.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)