• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

9174 N Fleischmann piccolo (incl. track bed) Curved point, Left 356.5 mm 45 ° 356.5 mm, 420 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fleischmann N gauge 'piccolo' track system

  • Wooden sleeper lookalike
  • Nickel sliver tracks

Technical specifications

Manufacturer part #

9174

Size

N

Product type

N Fleischmann piccolo (incl. track bed)

Track type

Curved point

Left

Length

356.5 mm

Radius (model train)

356.5 mm

420 mm

Angle

45°

Type

Switch bend, left

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 246592 9174 N Fleischmann piccolo (incl. track bed) Curved point, Left 356.5 mm 45 ° 356.5 mm, 420 mm 1 pc(s)

Description

The FLEISCHMANN N "piccolo" track corresponds to the internationally standardized N gauge. With the moulded plastic ballast bed with its detailed engraved and coloured imitation wood sleepers and fine reproduction of ballast stones, the model railway track is convincingly realistic. There is no need to lay your own ballast. These full profile rails consist of a high-quality nickel silver alloy with ideal conducting properties, even on long stretches.

This text is machine translated.

Features

  • For manual operation

More interesting products

(*All information is plus legal VAT)