• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AB3X15IAK AB3X15IAK Spacer (Ø x L) 6 mm x 15 mm Polyamide 1 pc(s)

1/2
Image similar
Product type
Spacer
Material
Polyamide
Length
15 mm
Spanner size
6 mm
Dim
(Ø x L) 6 mm x 15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.51 / piece)
€ 0.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts external and internal thread M3

Our service for you

Technical specifications

  • Length 15 mm
  • Length (external thread) 8 mm
  • Length (internal thread) 10 mm
Product type

Spacer

Material

Polyamide

Spanner size

6 mm

Dim

(Ø x L) 6 mm x 15 mm

Length

15 mm

Content

1 pc(s)

(Ø)

6 mm

Factory colour

Black

Packaging type

Bulk

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163266 AB3X15IAK AB3X15IAK Spacer (Ø x L) 6 mm x 15 mm Polyamide 1 pc(s)