• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AB3X50IAK AB3X50IAK Spacer (Ø x L) 6 mm x 50 mm Polyamide 1 pc(s)

1/2
Image similar
Product type
Spacer
Material
Polyamide
Length
50 mm
Spanner size
6 mm
Dim
(Ø x L) 6 mm x 50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

438 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts external and internal thread M3

Our service for you

Technical specifications

  • Length 50 mm:
  • Length (external thread) 8 mm
  • Length (internal thread) 10 mm
Product type

Spacer

Material

Polyamide

Spanner size

6 mm

Dim

(Ø x L) 6 mm x 50 mm

Length

50 mm

Content

1 pc(s)

(Ø)

6 mm

Factory colour

Black

Packaging type

Bulk

Thread size

M3

More interesting products

(*All information is plus legal VAT)