• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA132669R1001 Circuit breaker 3-pin 1 pc(s)

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
RoHS-compliant
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

RoHS-compliant
Factory colour

Red

Dim
Content

1 pc(s)

Nominal current - rounded value

Documents & Downloads

Datasheet

Datasheet 2324468 ABB 1SCA132669R1001 Circuit breaker 3-pin 1 pc(s)

Description

Circuit breakers in ABB housing comply with the device standard DIN EN 60947-3 and DIN EN 60529. The switches are suitable for use as repair and maintenance switches. Our range includes plastic housing, sheet steel housing, aluminum housing and stainless steel housing. In addition, the switches are available in 3-pin, 4-pin and 6-pin versions. Depending on the type, the range of application is for AC and, in some cases, for DC voltages. ABB offers a wide range of handles in black and red-yellow as accessories. Auxiliary contacts, fourth poles, terminals and various cable entries are also available as accessories from ABB.

This text is machine translated.