• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SDA073500R1 Circuit breaker 3-pin 2000 A 690 V 1 pc(s)

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
2000 A
Content
1 pc(s)
Nominal current
2000 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Content

1 pc(s)

Nominal current

2000 A

Nominal current - rounded value

2000 A

Switch-off capacity

100 kA

Nominal voltage

690 V

Width

600 mm

UKCA

yes

Description

The Emax2 circuit breaker series comprises 4 sizes for the implementation of switchgear with compact dimensions and high power ratings. Bus bars can thus be configured to optimized lengths and cross sections. High short-time currents and efficient protection functions ensure comprehensive selectivity in all applications. The protective trigger Ekip Touch is equipped with a large touch-screen color display and can be operated intuitively and safely. With Ekip Connect, programming and querying of the Ekip units is also possible via tablet computer, smartphone or laptop. All Emax2 circuit breakers can be equipped with communication modules for Modbus, Modbus TCP, Profibus, PROFINET, DeviceNet and Ethernet IP. The integrated communication module IEC 61850 allows the connection to automation systems and intelligent distribution networks (smart grid). The integrated Network Analyzer monitors the quality of the power supply in real time. Emax2 E4.2 with rated currents up to 4,000 A and a breaking capacity up to 100 kA for 1 s is optimized for use in switchgear fields of 600 mm width.

This text is machine translated.