• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP102241R3318 Circuit breaker Fuse size = 1 3-pin 250 A 690 V 1 pc(s)

Product type
Circuit breaker
Fuse size
1
Number of pins
3
Nominal current - rounded value
250 A
RoHS-compliant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Fuse size

1

Number of pins

3

RoHS-compliant
Dim
Content

1 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Nominal voltage

690 V

Description

The Slimeline XR series offers a cost-effective and reliable solution for a wide range of industrial applications due to its high-quality processing. With this series of ABB fuse switch disconnectors, currents from 63 A to 630 A and by using double handles even up to 1250 A can be switched. In addition, a high degree of safety is offered with the protection class IP 41. Installation is even easier thanks to horizontal and vertical mounting and saves more time than ever before. Slimline XR offers safe operation from a distance through the use of motors and integrated energy management with bus connection when using the variants with integrated ITS unit. ABB offers 2-pole versions for DC and 3- and 4-pole versions for AC applications

This text is machine translated.