User & Safety Instructions 2588067 ABB 1SNA645024R2100 1 pc(s)
Description
In today's industrial automation systems, programmable logic controllers (PLCs) play a central role. They connect measuring instruments and actuators connected to the process via conventional wiring. However, a PLC is not completely decoupled from the industrial environment, so that over-voltage peaks and transition currents can affect its functionality. In order to adapt the applied voltage and/or current and to provide the PLC with a suitable galvanic isolation, the appropriate interface should be installed for each starting point, which regulates the voltage and current level as well as offers a separation protection. Such interfaces are offered by ABB's relay and optocoupler series. They allow a wide adjustment of the voltage (from 5 to 250 V) and current (from 0.01 to 8 A) as well as a high insulation between input and output from 2 to 4 kV. Transistor, MOS-FET or Triac outputs can be selected for high switching frequencies at low switching loads.
This text is machine translated.
Description
In today's industrial automation systems, programmable logic controllers (PLCs) play a central role. They connect measuring instruments and actuators connected to the process via conventional wiring. However, a PLC is not completely decoupled from the industrial environment, so that over-voltage peaks and transition currents can affect its functionality. In order to adapt the applied voltage and/or current and to provide the PLC with a suitable galvanic isolation, the appropriate interface should be installed for each starting point, which regulates the voltage and current level as well as offers a separation protection. Such interfaces are offered by ABB's relay and optocoupler series. They allow a wide adjustment of the voltage (from 5 to 250 V) and current (from 0.01 to 8 A) as well as a high insulation between input and output from 2 to 4 kV. Transistor, MOS-FET or Triac outputs can be selected for high switching frequencies at low switching loads.
This text is machine translated.
What kind of Solid State Relays are you looking for?