• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2134 W-53 Cable router closed Blue-green, Grey-white (RAL 7035) 1 pc(s)

Product type
Cable router
Features
closed
Factory colour
Blue-green
Grey-white (RAL 7035)
Width
74 mm
Height
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable router

Features

closed

Factory colour

Blue-green

Grey-white (RAL 7035)

Width

74 mm

Height

28 mm

Dim

(W x H) 74 mm x 28 mm

Content

1 pc(s)

Manufacturer part #

2CKA001761A1487

Type

2134 W-53

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334145 ABB 2134 W-53 Cable router closed Blue-green, Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334145 ABB 2134 W-53 Cable router closed Blue-green, Grey-white (RAL 7035) 1 pc(s)

Description

Cable entry

This text is machine translated.