• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCS812001R0804 S802B-C80 Fuse 2-pin

Product type
Fuse
Number of pins
2
Release characteristics
C
Content
1 pc(s)
Depth
82.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse

Number of pins

2

Release characteristics

C

Content

1 pc(s)

Depth

82.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2321667 ABB 2CCS812001R0804 S802B-C80 Fuse 2-pin

Description

The high-performance circuit breakers of the S800B series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 16kA at 230/400V AC. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800B complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800B.

This text is machine translated.