User & Safety Instructions 2318884 ABB 2CCS813001R0537 S803B-K32 Fuse 3-pin
Description
The high-performance circuit breakers of the S800B series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 16kA at 230/400V AC. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800B complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800B.
The high-performance circuit breakers of the S800B series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 16kA at 230/400V AC. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800B complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800B.