• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB A43 513-100 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Product type
Electricity meter (3-phase)
Display
Digital
Calibration
Calibrated
Counter type
electronic
Display
Digital
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Counter type

electronic

Product type

Electricity meter (3-phase)

Display

Digital

Calibration

Calibrated

Display

Digital

Frequency

1 000

MID-approved

Yes

Reading type

Active energy

Current (max.)

5 A

Current range

5 A (max)

Type

A43 513-100

Effective current range

bis 80 A

DRA (DIN-rail adapter)

123

Direct measurement

26.5 mm

65 mm

0.807 W

50-60 MHz

7

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322173 ABB A43 513-100 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322173 ABB A43 513-100 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Description

Three-phase meter for measuring a three-wire or four-wire three-phase power supply via a direct connection up to a maximum of 80 A. The following values are output via a backlit display with up to 7 digits: Active energy (class 1) and reactive energy (class 2) for import and export, power, currents, voltages (L-L; L-N), frequency, cos phi, power factor and apparent power, (per phase and total). Communication can be via the integrated M-bus or infrared interface. The energy meter has 4 individually programmable inputs/outputs. The output can be used as pulse output or as alarm output (up to 25 alarm values). The inputs are used to control the tariffs or to count external pulses. In addition, the counter records up to 4 tariffs. The built-in clock allows time-controlled functions to be performed. The energy meter measures currents and voltages up to 16. Harmonics and thus calculates the total harmonic distortion. Counter is calibrated according to MID and approved according to IEC. The installation width is 7 DIN modules.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?