• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA5-01-AU Auxiliary contactor terminal block 1 pc(s) 1 breaker Piece

Product type
Auxiliary contactor terminal block
Contact type
1 breaker
Packaging type
Piece
Type
CA5-01-AU
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor terminal block

Type

CA5-01-AU

Current load

4 A

Contact type

1 breaker

No. of pins

1-pin

Auxiliary contact type

1 breaker

Mounting type

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320428 ABB CA5-01-AU Auxiliary contactor terminal block 1 pc(s) 1 breaker Piece

User & Safety Instructions

User & Safety Instructions 2320428 ABB CA5-01-AU Auxiliary contactor terminal block 1 pc(s) 1 breaker Piece

Description

CA5-01-AU VE10 Auxiliary contact block 1-pin

This text is machine translated.

What kind of Circuit Breakers are you looking for?