• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CE5-10W2 Auxiliary contactor terminal block 1 pc(s) 1 maker Piece

Product type
Auxiliary contactor terminal block
Contact type
1 maker
Packaging type
Piece
Type
CE5-10W2
Current load
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor terminal block

Type

CE5-10W2

Current load

2 A

Contact type

1 maker

No. of pins

1-pin

Auxiliary contact type

1 maker

Mounting type

Screws

Features

+ auxiliary contact

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319467 ABB CE5-10W2 Auxiliary contactor terminal block 1 pc(s) 1 maker Piece

User & Safety Instructions

User & Safety Instructions 2319467 ABB CE5-10W2 Auxiliary contactor terminal block 1 pc(s) 1 maker Piece

Description

CE5-10W2 Auxiliary contact block 1-pole

This text is machine translated.

What kind of Circuit Breakers are you looking for?