• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA5-22N Auxiliary contactor terminal block 1 pc(s) 2 breakers, 2 makers Piece

Product type
Auxiliary contactor terminal block
Contact type
2 breakers
2 makers
Packaging type
Piece
Type
CA5-22N
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor terminal block

Type

CA5-22N

Current load

4 A

Contact type

2 breakers

2 makers

No. of pins

4-pin

Mounting type

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318279 ABB CA5-22N Auxiliary contactor terminal block 1 pc(s) 2 breakers, 2 makers Piece

User & Safety Instructions

User & Safety Instructions 2318279 ABB CA5-22N Auxiliary contactor terminal block 1 pc(s) 2 breakers, 2 makers Piece

Description

CA5-22N auxiliary contact block 4-pin

This text is machine translated.

What kind of Circuit Breakers are you looking for?