• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-MSS.32S 1SVR730712R0200 Safety relay

Product type
Safety relay
Type
CM-MSS.32S
Probe inputs
PTC Temperaturfühlern
Dim
(W x H) 22.5 mm x 85.6 mm
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-MSS.32S

Product type

Safety relay

Probe inputs

PTC Temperaturfühlern

Dim

(W x H) 22.5 mm x 85.6 mm

Width

22.5 mm

Height

85.6 mm

22.5

78 mm

100 mm

FALSE

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327363 ABB CM-MSS.32S 1SVR730712R0200 Safety relay

User & Safety Instructions

User & Safety Instructions 2327363 ABB CM-MSS.32S 1SVR730712R0200 Safety relay

Description

THE CM-MSE and CM-MSS thermistor motor protection relays are used to control motors with PTC temperature sensors. The temperature sensors are installed in the windings of the motors and measure the motor heating immediately. This enables immediate control and evaluation of various operating conditions. Depending on the product, ATEX approvals are also available for use in hazardous areas. ABB also offers PTC temperature sensors C011 (in accordance with DIN 44081), which can be embedded in motor windings.

This text is machine translated.