As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 12 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-M series has 13 different coil voltages with 2-4 changeover contacts. You can select an in-built test button for manual operation and locking of the output contacts as well as relay variants with or without built-in LED Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, RC links or surge protection add to the range of applications of this pluggable miniature relay.
This text is machine translated.
Description
As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 12 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-M series has 13 different coil voltages with 2-4 changeover contacts. You can select an in-built test button for manual operation and locking of the output contacts as well as relay variants with or without built-in LED Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, RC links or surge protection add to the range of applications of this pluggable miniature relay.