• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CR-PM O/L relay Piece 10 pc(s)

Packaging type
Piece
Product type
O/L relay
Type
CR-PM
Connection
Jack connector
Features
+ reverse polarity protection
+ LED
+ RC circuit
+ flyback diode
+ surge protection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

O/L relay

Type

CR-PM

Connection

Jack connector

Features

+ reverse polarity protection

+ LED

+ RC circuit

+ flyback diode

+ surge protection

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2640919 ABB CR-PM O/L relay Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2640919 ABB CR-PM O/L relay Piece 10 pc(s)

Description

As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 16 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-P series has 9 different coil voltages with 1-2 changeover contacts. Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, LED module, RC links, overvoltage protection or time modules add to the range of applications on pluggable PCB relays.

This text is machine translated.