• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB EF750-800 O/L relay 1 maker 1 pc(s)

Product type
O/L relay
Contact type
1 maker
Type
EF750-800
Connection
Screws
Features
+ auxiliary contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

O/L relay

Type

EF750-800

Connection

Screws

Contact type

1 maker

Features

+ auxiliary contact

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319108 ABB EF750-800 O/L relay 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319108 ABB EF750-800 O/L relay 1 maker 1 pc(s)

Description

EF750 are self-powered solid-state overload relays that do not require any additional external power supply. They reliably protect motors in the event of an overload or phase failure. Like thermal overload relays, they are easy to use and compatible with standard motor applications. They are impressive thanks to their large setting range, their high accuracy, the high operating temperature range and the possibility of selecting from three trigger classes (10E, 20E, 30E). Other features include temperature compensation, integrated trigger and signal contact (1 NC/1 NO), automatic or manual selectable reset, free release, STOP and TEST function as well as trigger display on the front. Rail kits are available as accessories for contactor mounting. EF460 have an ATEX certification.

This text is machine translated.