
ABB HSB 46-C Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 12 m
Highlights & Details
Shrink Shrink-Kon ® without adhesive 2:1
- 12 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 1.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.20 mm
- Nominal diameter (post-shrinkage)
0.60 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
12 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HSB 46-C
- Halogen-free
No
- Suitable for
Heatshrink
- Length
12 m
- RoHS-compliant
Yes
- Type
HSB 46-C
Documents & Downloads
Datasheet
Datasheet 545422 ABB HSB 46-C Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 12 m
User & Safety Instructions
User & Safety Instructions 545422 ABB HSB 46-C Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 12 m
Description
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































