• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PSR105-600-70 1SFA896115R7000 Soft starter Motor power at 230 V 30 kW 100 V Nominal current 105 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

230 V

Product type

Soft starter

Supply current

105 A

Motor power at 230 V

30 kW

Operating voltage

208

Nominal voltage

100 V

Type

PSR105-600-70 Soft starter 100-240VAC soft starter

Manufacturer part #

1SFA896115R7000

Nominal current

105 A

Nominal current - rounded value

105 A

Type

PSR105-600-70

Motor power at 230V / 400V

30 kW

Max. temperature

40 °C

100-240 V

100-240 V

IP10

AC

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333923 ABB PSR105-600-70 1SFA896115R7000 Soft starter Motor power at 230 V 30 kW 100 V Nominal current 105 A

User & Safety Instructions

User & Safety Instructions 2333923 ABB PSR105-600-70 1SFA896115R7000 Soft starter Motor power at 230 V 30 kW 100 V Nominal current 105 A

Description

The PSR range includes the most compact soft starters, allowing the design of compact starter devices. The system concept with motor protection switches and the products of the PSR series provides a much more compact starting solution than, for example, a star-delta starter. Integrated bypass contactors reduce energy losses and simplify connection; setting up is child's play thanks to the restriction of only three potentiometers. The optimized ramp properties still ensure a very smooth start-up and run-out under all operating conditions.

This text is machine translated.

What kind of Soft Starters are you looking for?