• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TC121-TB Befestigungssockel Cable mount Detachable TC121-TB + plug Ecru 1000 pc(s)

Image similar
Product type
Cable mount
Fastening method
Detachable
Material
Polyamide 6.6
Features
+ plug
Max. cable tie width
4.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TC121-TB Fixing socket

  • Ecru
  • Cable mount
  • Detachable

Our service for you

Technical specifications

  • Hole: 6.3 mm
Product type

Cable mount

Features

+ plug

Max. cable tie width

4.8 mm

Fastening method

Detachable

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

1000 pc(s)

Manufacturer part #

TC121-TB

Dimensions

11.3x10.54 mm

Width

11.2 mm

Height

10.2 mm

Length

11.2 mm

(Ø)

6.3 mm

RoHS-compliant

Yes

Type

TC121-TB Befestigungssockel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207017 ABB TC121-TB Befestigungssockel Cable mount Detachable TC121-TB + plug Ecru 1000 pc(s)

Description

TC121-TB Mounting socket with insert clip, for blind mounting for insertion, PA 6.6, 11.3x10.54mm, 85°C Cable binder width 2.4 / 4.8 mm

This text is machine translated.