• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TC5347AR Befestigungssockel Cable mount Self-adhesive, Screw fixing TC5347AR Ecru 100 pc(s)

Image similar
Product type
Cable mount
Fastening method
Self-adhesive
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
7.6 mm
Min. temperature
-60 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TC5347AR mounting base

  • Ecru
  • Cable mount
  • Self-adhesive, Screw fixing

Our service for you

Technical specifications

Product type

Cable mount

Max. cable tie width

7.6 mm

Fastening method

Self-adhesive

Screw fixing

Material

Polyamide 6.6

Min. temperature

-60 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

TC5347AR

Dimensions

28.6x28.6 mm

Width

28.6 mm

Length

28.6 mm

RoHS-compliant

Yes

Type

TC5347AR Befestigungssockel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207038 ABB TC5347AR Befestigungssockel Cable mount Self-adhesive, Screw fixing TC5347AR Ecru 100 pc(s)

Description

TC5347AR Mounting base 4 and 2 inputs, self-adhesive,/screwing PA 6.6, 65°C, 28.6x28.6mm, natural cable tie width max. 7.6 mm

This text is machine translated.