• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TC140 Befestigungssockel Cable mount Screw fixing TC140 Ecru 500 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
2.4 mm
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TC140 mounting base

  • Ecru
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

  • Boring: 3 mm
Product type

Cable mount

Max. cable tie width

2.4 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

500 pc(s)

Manufacturer part #

TC140

Dimensions

14.29x8.73x6.75mm mm

Width

8.73 mm

Length

14.29 mm

RoHS-compliant

Yes

Type

TC140 Befestigungssockel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207018 ABB TC140 Befestigungssockel Cable mount Screw fixing TC140 Ecru 500 pc(s)

Description

TC140 Mounting base saddle, Screw mount 4/Rivet PA 6.6,14.29x8.73x6.75mm,85°C, natural color. Cable tie width max. 2.4 mm0

This text is machine translated.