• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TY523MR TY523MR Cable tie 92 mm 2.40 mm Ecru Metal latch 100 pc(s)

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
92 mm
Cable tie width
2.40 mm
Cable tie features
Metal latch
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB TY523MR TY523MR Cable tie 92 mm 2.40 mm Ecru Metal latch 100 pc(s)

  • 'Bureau Veritas' logo featuring an oval emblem depicting a female figure holding a torch, surrounded by text and the number '1828'.
  • Award image for ABB TY523MR TY523MR Cable tie 92 mm 2.40 mm Ecru Metal latch 100 pc(s)
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The image shows the 'Lloyd's Register' logo above the text 'Type Approved' on a black background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • Logo 'Ty-Rap: The Original Cable Tie' with '50 Years', years 1958 to 2008.

Technical specifications

  • Flammability class: UL 94 V-2
  • Silicone free.
Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

92 mm

Cable tie width

2.40 mm

Cable tie features

Metal latch

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 V2.

Max. bundle diameter

16 mm

Manufacturer part #

TY523MR

Material (details)

Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel

Minimum holding force

80 N

Type

TY523MR

Operating temperature

-40 - +85 °C

Temperature range

-40 - +85 °C

Colourless

Internal toothing

TRUE

Untreated

Polyamide (PA)

Plastic

None

FALSE

UKCA

yes

Description

The corrosioin-resistant, anti-magnetic steel nose in the cable-binder head guarantees the strongest and most secure hold, which can be found in the market. Ty-Rap® can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications.

Scope of delivery

  • 100 pieces.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.