• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TYD-LH Cable tie head Black UV-proof 25 pc(s)

Image similar
Product type
Cable tie head
Content
25 pc(s)
Cable tie features
UV-proof
Material
Acetal
Dim
(L x W x H) 21.60 x 19.10 x 12.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Dim

(L x W x H) 21.60 x 19.10 x 12.60 mm

Product type

Cable tie head

Content

25 pc(s)

Factory colour

Black

Cable tie features

UV-proof

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Acetal

Manufacturer part #

TYD-LH

Width

19.10 mm

Height

12.60 mm

Length

21.60 mm

RoHS-compliant

Yes

Type

TYD-LH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207051 ABB TYD-LH Cable tie head Black UV-proof 25 pc(s)