• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61716430 KABELBINDER TY-RAP TY 244 M 368X3,6 NA Cable tie 368 mm 3.6 mm Ecru 1000 pc(s)

1/2
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
368 mm
Cable tie width
3.6 mm
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

368 mm

Cable tie width

3.6 mm

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61716430

Type

KABELBINDER TY-RAP TY 244 M 368X3,6 NA

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

3.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369501 LAPP 61716430 KABELBINDER TY-RAP TY 244 M 368X3,6 NA Cable tie 368 mm 3.6 mm Ecru 1000 pc(s)

Description

CABLE BINDER TY-RAP TY 244 M 368x3.6 NA Cable binder; Cable tie width: 3.6 mm; total length: 368 mm; natural; polyamide; Halogen-free

This text is machine translated.