• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61716310 KABELBINDER TY-RAP TY 234 M 356X2,4 NA Cable tie 356 mm 2.4 mm 1000 pc(s)

1/2
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
356 mm
Cable tie width
2.4 mm
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Cable tie length

356 mm

Cable tie width

2.4 mm

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61716310

Type

KABELBINDER TY-RAP TY 234 M 356X2,4 NA

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

2.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369497 LAPP 61716310 KABELBINDER TY-RAP TY 234 M 356X2,4 NA Cable tie 356 mm 2.4 mm 1000 pc(s)

Description

CABLE BINDER TY-RAP TY 234 M 356x2.4 NA cable tie; cable tie width: 2.4mm; total length: 356mm; natural; polyamide; Halogen-free

This text is machine translated.