• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Abkantmaschine Holzmann Maschinen AKM320 2.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Abkantmaschine

  • Removable bending cheeks segments
  • for mounting on machine vices
  • comfortable swiveling motion of the bending cheek via the lever handle

Our service for you

Technical specifications

Working width

320 mm

Material thickness

2.5 mm

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433017 Abkantmaschine Holzmann Maschinen AKM320 2.5 mm

Description

The Abkantmachine AKM 320 of wood man is suitable for bending and bending of sheet metal.

Features

  • Bending tool sizes 25, 50, 75 m, 150 mm.

Hints

Soldering tip not included in delivery This text is machine translated.