• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipe bend mini for 6,8,10 mm pipe duration STANLEY 0-70-451

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe bend mini for 6,8,10 mm pipe duration

  • Pipe bender for copper pipes 6, 8, 10mm
  • For simple and precise bending of copper pipe with small diameter (e.g. in heating construction or in automotive area)
  • Bending segment and handle made of durable die-cast
  • Integrated shapes in 6, 8 and 10mm
  • Knurled handles for easy fixing
  • Markings for exact, precisely curved angles

Our service for you

Technical specifications

Product type

Pipe bender

Dim

(L x W x H) 338 x 67 x 84 mm

Width

67 mm

Height

84 mm

Length

338 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897888 Pipe bend mini for 6,8,10 mm pipe duration STANLEY 0-70-451

Description

Stanley 0-70-451 pipe bend mini for 6,8,10 mm pipe duration

This text is machine translated.