• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bending machine Holzmann Maschinen AKM610ECO

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bending machine

  • Solid construction with high-quality angled elements for the highest level of precision
  • Convenient eccentric clamping system
  • Segmented upper bending unit with different width bending elements (1", 2",3", 8",10") for different workpiece sizes
  • Bending elements can be moved and joined together as required
  • Fixing holes for installation on a workbench or suitable machine stand

Our service for you

Technical specifications

  • Max. Opening width in mm 43
  • Max. Bending angle 135 °
  • Weight 28 kg.
Product type

Bending tool

Working width

600 mm

Dim

(W x H x D) 760 x 290 x 390 mm

Width

760 mm

Height

290 mm

Depth

390 mm

Strength (max.)

1 mm

Documents & Downloads

Datasheet

Datasheet 3219028 Bending machine Holzmann Maschinen AKM610ECO

User & Safety Instructions

User & Safety Instructions 3219028 Bending machine Holzmann Maschinen AKM610ECO

Description

The HOLZMANN folding machine AKM610ECO enables manual bending down up to 1.0mm sheet thickness. Thanks to its solid construction and the segmented top bending unit, you can produce excellent workpieces here.

This text is machine translated.