Holzmann scavenger machine Holzmann Maschinen SKM470S Soft steel: 0.8 mm, stainless steel: 0.5 mm, cold steel: 0.6 mm, aluminum: 1.3 mm, soft brass: 1.1 0.8 mm, hard brass: 1/2 mm, bronze: 0.7 mm, soft copper: 1.1 mm, hard copper: 0.8 mm
Device for bending round (max. Ø38mm)- as well as square tubes (max. 40 mm) with a pipe wall thickness of up to 2 mm (structural steel). Equipped with long hand crank for optimum power transmission. Four different working positions for adapted bending radii.
This text is machine translated.
Scope of delivery
Upper and lower rollers (1 set for round tubes (3) and 1 set for square tubes (3))Crank handle
Description
Device for bending round (max. Ø38mm)- as well as square tubes (max. 40 mm) with a pipe wall thickness of up to 2 mm (structural steel). Equipped with long hand crank for optimum power transmission. Four different working positions for adapted bending radii.
This text is machine translated.
Scope of delivery
Upper and lower rollers (1 set for round tubes (3) and 1 set for square tubes (3))Crank handle