• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TB MAXI-set, 3/8-1/2-5/8-3/4-7/8" Rothenberger 023022X

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TB MAXI-set, 3/8-1/2-5/8-3/4-7/8"

  • Duramag casing - Light and durable casingOptimum bending results with plastic bending segments with high gliding abilityFast production of sheets by ratchet feed

Technical specifications

  • Working range diameter 9.53 mm – 22.23 mmBending radius 35 - 87 mm
Max. bend radius

87 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797976 TB MAXI-set, 3/8-1/2-5/8-3/4-7/8" Rothenberger 023022X

Description

WITH THE TUBE Bender MAXI, installers from the sanitary and cold/air conditioning industry can bend pipes made of soft copper and stainless steel tubes as well as multi-layer composite pipes up to 90°.

This text is machine translated.

Scope of delivery

  • Tube Bender MaxiHolding bracket with side shapesSide-form-R/L 12-22mm 3/8-7/8"Fleece cloth RothenbergerUser manualROCASE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 443.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.